The LM2686MTCX/NOPB is a dual output DC/DC controller from Texas Instruments with a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6.5V. The device is RoHS compliant and lead free. It provides a fixed output voltage of 5V with a maximum output current of 50mA. The LM2686MTCX/NOPB is packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LM2686MTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2686MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2686MTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
