
Inverting switched capacitor regulator, 10mA output current, adjustable negative output voltage from -1.5V to -5.2V. Operates with input voltage between 2.7V and 5.5V, featuring a maximum switching frequency of 180kHz. This surface mount component, packaged in tape and reel, has a quiescent current of 500uA and a width of 3mm.
Sign in to ask questions about the Texas Instruments LM2687LDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2687LDX technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -1.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2687 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2687LDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
