
The LM2687MM/NOPB is a single-channel linear voltage regulator with an adjustable output voltage range of 2.7 to 5.5V. It has a quiescent current of 500uA and a maximum output current of 10mA. The device is packaged in a TSSOP-8 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 105°C. The LM2687MM/NOPB is RoHS compliant and does not contain lead.
Sign in to ask questions about the Texas Instruments LM2687MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2687MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | -5.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2687MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.