Switched capacitor regulator with an inverting logic function, designed for surface mount installation in a VSSOP package. Features a maximum input voltage of 5.5V and a minimum of 2.7V, with an adjustable negative output voltage ranging from -1.5V to -5.2V. Delivers up to 10mA output current and 600mW output power, operating at a maximum switching frequency of 180kHz. This charge pump topology component has a quiescent current of 500uA and an operating temperature range of -40°C to 85°C.
Texas Instruments LM2687MMX technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Power | 600mW |
| Output Type | Adjustable |
| Output Voltage | -1.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2687 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2687MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.