1.5A switching regulator, featuring a 1MHz switching frequency and 93% efficiency. This positive, adjustable output DC/DC controller operates with input voltages from 8V to 30V, delivering up to 600mA output current with a maximum output voltage of 24V. Packaged in a 14-pin TSSOP (PDSO14) for surface mounting, it offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2694MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2694MT technical specifications.
| Package/Case | TSSOP |
| Efficiency | 93% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM2694 |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2694MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.