
1.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, QCC10, 3 X 3 MM, LLP-10
Texas Instruments LM2694SD technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
