
The LM2695MHX is a 30V 1.25A adjustable positive output DC/DC controller in a surface mount HTSSOP package. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to containing lead. The device has a maximum efficiency of 96% and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments LM2695MHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2695MHX technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2695 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2695MHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.