
Adjustable DC/DC buck controller, 1.25A output current, 8V to 30V input voltage range, and 2.5V to 24V adjustable output voltage. Features up to 96% efficiency and a 1.25A maximum output current. Packaged in a 14-pin HTSSOP, this surface-mount component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2695MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2695MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2695 |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2695MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.