
The LM2695SDX/NOPB is a surface mount DC/DC controller with a maximum output current of 1.25A and a maximum output voltage of 24V. It operates within a temperature range of -40°C to 125°C and can handle an input voltage of up to 30V. The device is RoHS compliant and available in a package quantity of 4500 units per tape and reel. It is suitable for use in applications requiring efficient power management.
Sign in to ask questions about the Texas Instruments LM2695SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2695SDX/NOPB technical specifications.
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2695SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.