
3A Constant On-Time Buck Regulator, featuring a 4.5V to 24V input voltage range and adjustable output voltage up to 20V. This surface mountable, positive output IC offers a maximum output current of 3A and achieves up to 90% efficiency. Operating across a wide temperature range of -40°C to 125°C, it is housed in a 16-HTSSOP package.
Texas Instruments LM2696MXA technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.254V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM2696 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2696MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
