
3A Constant On-Time Buck Regulator, an integrated circuit for power management. Features a wide input voltage range of 4.5V to 24V, delivering up to 3A output current with an adjustable output voltage up to 20V. Operates efficiently with 90% typical efficiency across a temperature range of -40°C to 125°C. Packaged in a 1mm high, 4.4mm wide, 5mm long HTSSOP for surface mounting. This RoHS compliant component offers a single positive output and a quiescent current of 1mA.
Sign in to ask questions about the Texas Instruments LM2696MXA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2696MXA/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.254V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2696MXA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.