
The LM2696MXAX is a DC/DC controller with a single output voltage of 20V and a maximum output current of 3A. It operates with an efficiency of 90% and is suitable for use in temperatures ranging from -40°C to 125°C. The device is packaged in a TSSOP-16 package and is designed for surface mount applications. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |