
The LM2696MXAX/NOPB is a surface-mount, adjustable positive output DC/DC regulator with a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 24V and a minimum input voltage of 4.5V. It is available in a 4.4mm wide HTSSOP package and is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments LM2696MXAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2696MXAX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.254V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2696MXAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
