
Adjustable 1.35A Boost Regulator, featuring a 600kHz switching frequency and a maximum output current of 2.4A. This power management IC operates from a 2.2V to 12V input voltage range, delivering an adjustable output voltage up to 17.5V. Housed in a compact 8-VSSOP (MSOP) surface-mount package, it offers a wide operating temperature range of -40°C to 125°C. The regulator supports Boost and SEPIC topologies, with a quiescent current of 1.3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2698MM-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Frequency | 600kHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 17.5V |
| Min Output Voltage | 2.2V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2698MM-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
