
The LM2698MMX-ADJ is a single-output adjustable boost DC/DC controller from Texas Instruments. It operates from a 2.2V to 12V input voltage range and can deliver up to 1.9A of output current. The device is packaged in a lead-free MSOP package and is suitable for surface mount applications. The LM2698MMX-ADJ has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments LM2698MMX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2698MMX-ADJ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.9A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2698MMX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.