Temp Sensor Digital 5-Pin SOT-23 T/R
Sign in to ask questions about the Texas Instruments LM26CIM5-NPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5-NPA technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Digital |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Switching Temperature | 45°C |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26CIM5-NPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
