
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Sign in to ask questions about the Texas Instruments LM26CIM5-NPA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5-NPA/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 20uA |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Operating Supply Current | 16uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Temperature | 45°C |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26CIM5-NPA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
