
Analog output temperature switch with a factory preset trip point of ±3°C. Operating across a -55°C to 125°C range, this surface mount component features a 2.7V to 5.5V supply voltage and a nominal supply current of 20µA. The SOT-23 package measures 2.92mm x 1.6mm x 1.02mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM26CIM5-SPA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Current Rating | 20uA |
| Height | 1.02mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Operating Supply Current | 16uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Temperature | 75°C |
| DC Rated Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26CIM5-SPA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
