Temp Sensor Digital 5-Pin SOT-23 T/R
Texas Instruments LM26CIM5-TPA/HALF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.