
The LM26CIM5-ZHA is a relative humidity sensor from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -55°C to 125°C and can withstand a maximum supply voltage of 5.5V. The device is designed for surface mount applications and has a nominal supply current of 16uA. It is not RoHS compliant and contains lead, making it a non-lead-free component. The sensor is available in cut tape packaging.
Sign in to ask questions about the Texas Instruments LM26CIM5-ZHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5-ZHA technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Operating Supply Current | 16uA |
| Output Type | Digital |
| Packaging | Cut Tape |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Switching Temperature | 120°C |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM26CIM5-ZHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
