
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Sign in to ask questions about the Texas Instruments LM26CIM5-ZHA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5-ZHA/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Digital |
| Packaging | Cut Tape |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Switching Temperature | 120°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26CIM5-ZHA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
