
The Texas Instruments LM26CIM5X-DPB/NOPB is a relative humidity sensor packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 40uA. The device is RoHS compliant and lead free. The sensor is designed for use in environmental sensing applications, drawing only 16uA of operating supply current.
Sign in to ask questions about the Texas Instruments LM26CIM5X-DPB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5X-DPB/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26CIM5X-DPB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
