
The LM26CIM5X-HHD is a SOT-23 packaged analog sensor with a temperature range of -55°C to 125°C. It operates on a supply voltage of 2.7V to 5.5V and has a quiescent current of 16uA. This sensor is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM26CIM5X-HHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5X-HHD technical specifications.
| Package/Case | SOT-23 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | PUSH-PULL, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switching Temperature | 0°C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26CIM5X-HHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
