The LM26CIM5X-HHD/NOPB is a temperature sensor from Texas Instruments with an analog output interface. It is available in a lead-free SOT-23-5 package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has a quiescent current of 40uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM26CIM5X-HHD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5X-HHD/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Switching Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26CIM5X-HHD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
