
The LM26CIM5X-RPA is a relative humidity sensor from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -55°C to 125°C and has an operating supply voltage of 5.5V. The sensor has a quiescent current of 40uA and an operating supply current of 16uA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM26CIM5X-RPA technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switching Temperature | 65°C |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
