
The LM26CIM5X-SHA is a relative humidity sensor packaged in a surface mount SOT-23-5 package. It operates from a supply voltage of 5.5V and has a quiescent current of 40uA. The sensor is rated for operation over a temperature range of -55°C to 125°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM26CIM5X-SHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5X-SHA technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switching Temperature | 70°C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM26CIM5X-SHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
