
The LM26CIM5X-SHA/NOPB is a relative humidity sensor with an operating supply voltage of 5.5V and a quiescent current of 40uA. It is packaged in a SOT-23-5 package and is suitable for surface mount applications. The sensor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM26CIM5X-SHA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26CIM5X-SHA/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 70°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26CIM5X-SHA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
