Temp Sensor Digital 5-Pin SOT-23 T/R
Texas Instruments LM26CIM5X-TPA/HAPB technical specifications.
| Package/Case | SOT-23 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.