
±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150
Texas Instruments LM26LVCISD-060/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 7mA |
| Output Type | Analog, Voltage, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 60°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-060/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
