
The LM26LVCISD-065/NOPB is a surface mount temperature sensor from Texas Instruments with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and a maximum output current of 7mA. The device is RoHS compliant and features a quiescent current of 8uA. It is available in a SOLCC6 package type and is packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LM26LVCISD-065/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISD-065/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 7mA |
| Output Type | Analog, Voltage, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 65°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-065/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
