
The LM26LVCISD-070/NOPB is a temperature sensor with an analog output, operating over a temperature range of 0°C to 150°C. It is a surface mount device with a package quantity of 1000 units per reel. The sensor has a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a quiescent current of 8uA. The sensor is suitable for use in a variety of applications, including environmental sensing.
Texas Instruments LM26LVCISD-070/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 7mA |
| Output Type | Analog, Voltage, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 70°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-070/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.