
±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150
Sign in to ask questions about the Texas Instruments LM26LVCISD-090/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISD-090/NOPB technical specifications.
| Height | 0.8mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 7mA |
| Output Type | Analog, Voltage, PUSH-PULL, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 90°C |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-090/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
