
The LM26LVCISD-110/NOPB is a temperature sensor with an analog output, operating over a range of 0°C to 150°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a maximum output current of 7mA. The LM26LVCISD-110/NOPB is available in a tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments LM26LVCISD-110/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISD-110/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 7mA |
| Output Type | Analog, Voltage, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 110°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-110/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
