
The LM26LVCISD-120/NOPB temperature sensor from Texas Instruments is a surface mount device with an operating temperature range of 0°C to 150°C. It features a quiescent current of 8uA and an operating supply current of 8uA. The sensor is RoHS compliant and has a switching temperature of 120°C. It can operate with a supply voltage between 1.6V and 5.5V and has a maximum output current of 7mA.
Sign in to ask questions about the Texas Instruments LM26LVCISD-120/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISD-120/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Voltage, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Switching Temperature | 120°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-120/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
