
The LM26LVCISD-125/NOPB is a temperature sensor from Texas Instruments with an operating temperature range of 0°C to 150°C and a switching temperature of 125°C. It is designed for surface mount applications and has a quiescent current of 8uA. The device is RoHS compliant and has a maximum output current of 7mA. It operates with a supply voltage of 1.6V to 5.5V and has a maximum supply current of 8uA.
Sign in to ask questions about the Texas Instruments LM26LVCISD-125/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISD-125/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 7mA |
| Output Type | Analog, Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 125°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-125/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
