
The LM26LVCISD-140/NOPB is a PowerWise temperature sensor from Texas Instruments. It operates over a temperature range of 0°C to 150°C and is suitable for surface mount applications. The device has a maximum supply voltage of 5.5V and a quiescent current of 8uA. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM26LVCISD-140/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISD-140/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 7mA |
| Output Type | Analog, Voltage, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 140°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-140/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
