
The LM26LVCISD-150/NOPB is a temperature sensor from Texas Instruments with an analog output. It operates over a temperature range of 0°C to 150°C and is available in a WSON-6 package. The device is RoHS compliant and lead free. It has a low quiescent current of 8uA and a maximum output current of 7mA. The sensor is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments LM26LVCISD-150/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISD-150/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Current | 7mA |
| Output Type | Analog, Voltage, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 150°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISD-150/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
