Temp Sensor Analog 6-Pin WSON EP T/R
Texas Instruments LM26LVCISD-XPE/NOPB technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Voltage, Digital |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.