
The relative humidity sensor operates over a temperature range of 0°C to 150°C and is powered by a 5.5V supply voltage. It features an analog output and is designed for surface mount applications. The device is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Texas Instruments LM26LVCISDX-065/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISDX-065/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 65°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISDX-065/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.