The LM26LVCISDX-080/NOPB relative humidity sensor is a surface mount device with an analog output. It operates over a temperature range of 0°C to 150°C and is compatible with lead-free assembly processes. The sensor has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.6V, with a maximum output current of 7mA. It is packaged in a SON package and is available in a tape and reel format.
Sign in to ask questions about the Texas Instruments LM26LVCISDX-080/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISDX-080/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 80°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISDX-080/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.