
The LM26LVCISDX-100/NOPB is a relative humidity sensor with an operating temperature range of 0°C to 150°C and a supply voltage of 5.5V. It has a quiescent current of 8uA and a maximum output current of 7mA. The device is RoHS compliant and available in a surface mount SON package. It is suitable for use in environments where humidity levels need to be monitored.
Sign in to ask questions about the Texas Instruments LM26LVCISDX-100/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVCISDX-100/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 100°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVCISDX-100/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.