
Temp Sensor Analog 6-Pin WSON EP T/R
Texas Instruments LM26LVCISDX-105/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Switching Temperature | 105°C |
| RoHS | Compliant |
No datasheet is available for this part.
