
Temp Sensor Analog 6-Pin WSON EP T/R
Texas Instruments LM26LVCISDX/NOPB technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Series | PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.