
The LM26LVQISD-135/NOPB is a relative humidity sensor with an operating temperature range of -40°C to 150°C. It operates on a supply voltage of 1.6 to 5.5V and has a quiescent current of 8uA. The device is RoHS compliant and available in a SON package. It is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments LM26LVQISD-135/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM26LVQISD-135/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Digital, Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Switching Temperature | 135°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26LVQISD-135/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
