
Adjustable DC/DC boost controller with a maximum output current of 2.55A and a maximum output voltage of 17.5V. Features a switching frequency up to 1500kHz, 90% efficiency, and a wide input voltage range from 2.2V to 12V. Packaged in a 14-pin TSSOP surface mount configuration, this component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2700MTX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2700MTX-ADJ technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 17.5V |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 2.55A |
| Output Type | Adjustable |
| Output Voltage | 17.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM2700 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2700MTX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
