
Adjustable output boost DC/DC converter, operating at 600kHz or 1.25MHz, capable of delivering up to 2.5A output current. Features a maximum output voltage of 17.5V and a high efficiency of 90%. Designed for surface mounting in a 14-TSSOP package, this component operates within a wide temperature range of -40°C to 125°C and supports input voltages from 2.2V to 12V. RoHS compliant and lead-free.
Texas Instruments LM2700MTX-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 17.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2700 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2700MTX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
