
The LM2700QMT-ADJ/NOPB is an adjustable boost regulator with a maximum output current of 3.6A and a maximum output voltage of 17.5V. It operates over a temperature range of -40°C to 105°C and is compatible with lead-free processes. The device is available in a TSSOP package and is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments LM2700QMT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2700QMT-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Output Voltage | 17.5V |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 2.55A |
| Output Type | Adjustable |
| Output Voltage | 17.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2700QMT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
