
The LM2716 is a dual 20V 2-output DC/DC controller in a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 20V and a minimum input voltage of 4V. It is not radiation hardened and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2716 |
| RoHS | Compliant |
