
Dual step-down DC/DC converter, featuring adjustable output voltage up to 18V and 2.2A output current per channel. Operates from a 4V to 20V input voltage range with 90% efficiency. This surface mount component is housed in a 24-TSSOP package, measuring 7.9mm x 4.5mm x 1.2mm. Suitable for operation across a wide temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2717MT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Efficiency | 90% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 20V |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2717-ADJ |
| Weight | 0.007478oz |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2717MT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
