
Dual step-down DC/DC converter, featuring two outputs with adjustable and fixed voltage options up to 18V. Delivers 2.2A on one channel and 3.2A on the second, with a maximum combined output current of 3.2A. Operates efficiently with up to 90% efficiency at a 600kHz switching frequency. Input voltage range spans from 4V to 20V, supporting a wide array of power sources. Packaged in a 24-TSSOP surface-mount configuration, this lead-free component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2717MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2717MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 2.2A |
| Current - Output 2 | 3.2A |
| Efficiency | 90% |
| Frequency | 600kHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3.2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2717MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
